
TPS3838J25DBVT | |
|---|---|
DigiKey Part Number | 296-3348-2-ND - Tape & Reel (TR) 296-3348-1-ND - Cut Tape (CT) 296-3348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3838J25DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838J25DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.58000 | kr.19.58 |
| 10 | kr.14.65600 | kr.146.56 |
| 25 | kr.13.42720 | kr.335.68 |
| 100 | kr.12.07550 | kr.1,207.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.43144 | kr.2,857.86 |
| 500 | kr.11.04308 | kr.5,521.54 |
| 750 | kr.10.84843 | kr.8,136.32 |
| 1.250 | kr.10.63296 | kr.13,291.20 |
| 1.750 | kr.10.50697 | kr.18,387.20 |
| 2.500 | kr.10.38582 | kr.25,964.55 |
| 6.250 | kr.10.12489 | kr.63,280.56 |
| Unit Price without VAT: | kr.19.58000 |
|---|---|
| Unit Price with VAT: | kr.24.47500 |











