
TPS3838J25DBVR | |
|---|---|
DigiKey Part Number | 296-41743-2-ND - Tape & Reel (TR) 296-41743-1-ND - Cut Tape (CT) 296-41743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3838J25DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838J25DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.46000 | kr.16.46 |
| 10 | kr.12.22300 | kr.122.23 |
| 25 | kr.11.17000 | kr.279.25 |
| 100 | kr.10.00890 | kr.1,000.89 |
| 250 | kr.9.45572 | kr.2,363.93 |
| 500 | kr.9.21804 | kr.4,609.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.50813 | kr.25,524.39 |
| 6.000 | kr.8.34209 | kr.50,052.54 |
| Unit Price without VAT: | kr.16.46000 |
|---|---|
| Unit Price with VAT: | kr.20.57500 |

