
TPS3836L30DBVT | |
|---|---|
DigiKey Part Number | 296-3342-2-ND - Tape & Reel (TR) 296-3342-1-ND - Cut Tape (CT) 296-3342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3836L30DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3836L30DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.69000 | kr.18.69 |
| 10 | kr.13.97800 | kr.139.78 |
| 25 | kr.12.79760 | kr.319.94 |
| 100 | kr.11.50080 | kr.1,150.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.88232 | kr.2,720.58 |
| 500 | kr.10.50944 | kr.5,254.72 |
| 750 | kr.10.32269 | kr.7,742.02 |
| 1.250 | kr.10.11574 | kr.12,644.68 |
| 1.750 | kr.9.99479 | kr.17,490.88 |
| 2.500 | kr.9.87848 | kr.24,696.20 |
| 6.250 | kr.9.62806 | kr.60,175.38 |
| Unit Price without VAT: | kr.18.69000 |
|---|---|
| Unit Price with VAT: | kr.23.36250 |

