Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3836H30DBVT

DigiKey Part Number
296-13003-2-ND - Tape & Reel (TR)
296-13003-1-ND - Cut Tape (CT)
296-13003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3836H30DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3836H30DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
10ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
2.79V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3836H30DBVRTexas Instruments21.444296-TPS3836H30DBVRCT-NDkr.18.59000Parametric Equivalent
In-Stock: 489
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.02000kr.21.02
10kr.15.74300kr.157.43
25kr.14.43280kr.360.82
100kr.12.98790kr.1,298.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.94132kr.2,985.33
500kr.11.53838kr.5,769.19
750kr.11.33664kr.8,502.48
1.250kr.11.11310kr.13,891.38
1.750kr.10.98238kr.19,219.16
2.500kr.10.85672kr.27,141.80
Manufacturers Standard Package
Unit Price without VAT:kr.21.02000
Unit Price with VAT:kr.26.27500

Other Suppliers on DigiKey

2.674In Stock
Ships from Rochester Electronics, LLC