
TPS3836H30DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3836H30DBVRTR-ND - Tape & Reel (TR) 296-TPS3836H30DBVRCT-ND - Cut Tape (CT) 296-TPS3836H30DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3836H30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3836H30DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 10ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.79V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.59000 | kr.18.59 |
| 10 | kr.13.87100 | kr.138.71 |
| 25 | kr.12.69680 | kr.317.42 |
| 100 | kr.11.40150 | kr.1,140.15 |
| 250 | kr.10.78444 | kr.2,696.11 |
| 500 | kr.10.57226 | kr.5,286.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.72794 | kr.29,183.82 |
| 6.000 | kr.9.54289 | kr.57,257.34 |
| Unit Price without VAT: | kr.18.59000 |
|---|---|
| Unit Price with VAT: | kr.23.23750 |

