
TPS3831K33DQNR | |
|---|---|
DigiKey Part Number | 296-40752-2-ND - Tape & Reel (TR) 296-40752-1-ND - Cut Tape (CT) 296-40752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831K33DQNR |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831K33DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.27000 | kr.6.27 |
| 10 | kr.4.53100 | kr.45.31 |
| 25 | kr.4.08840 | kr.102.21 |
| 100 | kr.3.60060 | kr.360.06 |
| 250 | kr.3.36844 | kr.842.11 |
| 500 | kr.3.22828 | kr.1,614.14 |
| 1.000 | kr.3.11296 | kr.3,112.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.64000 | kr.7,920.00 |
| Unit Price without VAT: | kr.6.27000 |
|---|---|
| Unit Price with VAT: | kr.7.83750 |


