
TPS3831G12DQNT | |
|---|---|
DigiKey Part Number | 296-TPS3831G12DQNTTR-ND - Tape & Reel (TR) 296-TPS3831G12DQNTCT-ND - Cut Tape (CT) 296-TPS3831G12DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831G12DQNT |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831G12DQNT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-X2SON (1x1) |
Voltage - Threshold 1.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.5.46500 | kr.54.65 |
| 25 | kr.4.94000 | kr.123.50 |
| 100 | kr.4.36380 | kr.436.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.08932 | kr.1,022.33 |
| 500 | kr.3.92396 | kr.1,961.98 |
| 750 | kr.3.84111 | kr.2,880.83 |
| 1.250 | kr.3.74932 | kr.4,686.65 |
| 1.750 | kr.3.69567 | kr.6,467.42 |
| 2.500 | kr.3.64406 | kr.9,110.15 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

