
TPS3831A09DQNR | |
|---|---|
DigiKey Part Number | 296-40747-2-ND - Tape & Reel (TR) 296-40747-1-ND - Cut Tape (CT) 296-40747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831A09DQNR |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831A09DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.94258 | kr.8,827.74 |
| 6.000 | kr.2.87349 | kr.17,240.94 |
| 9.000 | kr.2.83890 | kr.25,550.10 |
| 15.000 | kr.2.80056 | kr.42,008.40 |
| 21.000 | kr.2.77817 | kr.58,341.57 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

