
TPS3828-50DBVR | |
|---|---|
DigiKey Part Number | 296-26955-2-ND - Tape & Reel (TR) 296-26955-1-ND - Cut Tape (CT) 296-26955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3828-50DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3828-50DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.28800 | kr.52.88 |
| 25 | kr.4.77800 | kr.119.45 |
| 100 | kr.4.21800 | kr.421.80 |
| 250 | kr.3.95136 | kr.987.84 |
| 500 | kr.3.79068 | kr.1,895.34 |
| 1.000 | kr.3.70548 | kr.3,705.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.95314 | kr.5,859.42 |
| 6.000 | kr.1.90355 | kr.11,421.30 |
| 9.000 | kr.1.87871 | kr.16,908.39 |
| 15.000 | kr.1.85118 | kr.27,767.70 |
| 21.000 | kr.1.83509 | kr.38,536.89 |
| 30.000 | kr.1.81962 | kr.54,588.60 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |


