
TPS3828-50DBVT | |
|---|---|
DigiKey Part Number | 296-2639-2-ND - Tape & Reel (TR) 296-2639-1-ND - Cut Tape (CT) 296-2639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3828-50DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3828-50DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.29000 | kr.10.29 |
| 10 | kr.7.54900 | kr.75.49 |
| 25 | kr.6.85440 | kr.171.36 |
| 100 | kr.6.09370 | kr.609.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.73068 | kr.1,432.67 |
| 500 | kr.5.51206 | kr.2,756.03 |
| 750 | kr.5.40240 | kr.4,051.80 |
| 1.250 | kr.5.28104 | kr.6,601.30 |
| 1.750 | kr.5.21006 | kr.9,117.61 |
| Unit Price without VAT: | kr.10.29000 |
|---|---|
| Unit Price with VAT: | kr.12.86250 |

