
TPS3828-33DBVRG4 | |
|---|---|
DigiKey Part Number | 296-46384-2-ND - Tape & Reel (TR) 296-46384-1-ND - Cut Tape (CT) 296-46384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3828-33DBVRG4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3828-33DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.4.30500 | kr.43.05 |
| 25 | kr.3.88000 | kr.97.00 |
| 100 | kr.3.41410 | kr.341.41 |
| 250 | kr.3.19232 | kr.798.08 |
| 500 | kr.3.05854 | kr.1,529.27 |
| 1.000 | kr.2.94835 | kr.2,948.35 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

