
TPS3824-50QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-15655-2-ND - Tape & Reel (TR) 296-15655-1-ND - Cut Tape (CT) 296-15655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3824-50QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3824-50QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.56569 | kr.13,697.07 |
| 6.000 | kr.4.46667 | kr.26,800.02 |
| 9.000 | kr.4.41708 | kr.39,753.72 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

