TPS3824-50DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.464
Unit Price: kr.10.78000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.054
Unit Price: kr.8.24000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3824-50DBVTG4

DigiKey Part Number
TPS3824-50DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3824-50DBVTG4
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3824-50DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.73592kr.2,867.96
750kr.5.62291kr.4,217.18
1.250kr.5.49774kr.6,872.18
1.750kr.5.42461kr.9,493.07
2.500kr.5.35423kr.13,385.58
6.250kr.5.20274kr.32,517.13
Unit Price without VAT:kr.5.73592
Unit Price with VAT:kr.7.16990