
TPS3824-33DBVR | |
|---|---|
DigiKey Part Number | 296-3338-2-ND - Tape & Reel (TR) 296-3338-1-ND - Cut Tape (CT) 296-3338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3824-33DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3824-33DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.94063 | kr.11,821.89 |
| 6.000 | kr.3.85263 | kr.23,115.78 |
| 9.000 | kr.3.80857 | kr.34,277.13 |
| 15.000 | kr.3.75973 | kr.56,395.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.17000 | kr.8.17 |
| 10 | kr.5.90900 | kr.59.09 |
| 25 | kr.5.35240 | kr.133.81 |
| 100 | kr.4.73630 | kr.473.63 |
| 250 | kr.4.44288 | kr.1,110.72 |
| 500 | kr.4.26604 | kr.2,133.02 |
| 1.000 | kr.4.12041 | kr.4,120.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| 10 | kr.6.08900 | kr.60.89 |
| 25 | kr.5.51160 | kr.137.79 |
| 100 | kr.4.87840 | kr.487.84 |
| 250 | kr.4.57612 | kr.1,144.03 |
| 500 | kr.4.39400 | kr.2,197.00 |
| 1.000 | kr.4.31884 | kr.4,318.84 |
| Unit Price without VAT: | kr.8.17000 |
|---|---|
| Unit Price with VAT: | kr.10.21250 |





