TPS3824-25DBVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.10.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.0.92343
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3824-25DBVR

DigiKey Part Number
296-3336-2-ND - Tape & Reel (TR)
296-3336-1-ND - Cut Tape (CT)
296-3336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3824-25DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3824-25DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.25V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.17000kr.8.17
10kr.5.90900kr.59.09
25kr.5.35240kr.133.81
100kr.4.73630kr.473.63
250kr.4.44288kr.1,110.72
500kr.4.26604kr.2,133.02
1.000kr.4.12041kr.4,120.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.94063kr.11,821.89
6.000kr.3.85263kr.23,115.78
9.000kr.3.80857kr.34,277.13
15.000kr.3.75973kr.56,395.95
Manufacturers Standard Package
Unit Price without VAT:kr.8.17000
Unit Price with VAT:kr.10.21250