Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3823-25DBVR

DigiKey Part Number
296-3333-2-ND - Tape & Reel (TR)
296-3333-1-ND - Cut Tape (CT)
296-3333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3823-25DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3823-25DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.25V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.665
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.64294kr.10,928.82
6.000kr.3.56042kr.21,362.52
9.000kr.3.51912kr.31,672.08
15.000kr.3.47334kr.52,100.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.17000kr.8.17
10kr.5.91600kr.59.16
25kr.5.35760kr.133.94
100kr.4.74210kr.474.21
250kr.4.44828kr.1,112.07
500kr.4.27120kr.2,135.60
1.000kr.4.12542kr.4,125.42
Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.42000kr.8.42
10kr.6.09600kr.60.96
25kr.5.51960kr.137.99
100kr.4.88420kr.488.42
250kr.4.58152kr.1,145.38
500kr.4.39928kr.2,199.64
1.000kr.4.32424kr.4,324.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.8.17000
Unit Price with VAT:kr.10.21250