
TPS3813L30DBVR | |
|---|---|
DigiKey Part Number | 296-41740-2-ND - Tape & Reel (TR) 296-41740-1-ND - Cut Tape (CT) 296-41740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3813L30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3813L30DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.15000 | kr.12.15 |
| 10 | kr.8.93800 | kr.89.38 |
| 25 | kr.8.13800 | kr.203.45 |
| 100 | kr.7.25690 | kr.725.69 |
| 250 | kr.6.83664 | kr.1,709.16 |
| 500 | kr.6.58316 | kr.3,291.58 |
| 1.000 | kr.6.37451 | kr.6,374.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.11688 | kr.18,350.64 |
| 6.000 | kr.5.99079 | kr.35,944.74 |
| 9.000 | kr.5.92761 | kr.53,348.49 |
| Unit Price without VAT: | kr.12.15000 |
|---|---|
| Unit Price with VAT: | kr.15.18750 |

