
TPS3813K33DBVT | |
|---|---|
DigiKey Part Number | 296-10920-2-ND - Tape & Reel (TR) 296-10920-1-ND - Cut Tape (CT) 296-10920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3813K33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3813K33DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.10.57700 | kr.105.77 |
| 25 | kr.9.65000 | kr.241.25 |
| 100 | kr.8.63030 | kr.863.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.14372 | kr.2,035.93 |
| 500 | kr.7.85052 | kr.3,925.26 |
| 750 | kr.7.70365 | kr.5,777.74 |
| 1.250 | kr.7.54100 | kr.9,426.25 |
| 1.750 | kr.7.44587 | kr.13,030.27 |
| 2.500 | kr.7.35440 | kr.18,386.00 |
| 6.250 | kr.7.15745 | kr.44,734.06 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |










