Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808G50DBVR

DigiKey Part Number
296-17196-2-ND - Tape & Reel (TR)
296-17196-1-ND - Cut Tape (CT)
296-17196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808G50DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3808G50DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.83000kr.11.83
10kr.8.71300kr.87.13
25kr.7.92960kr.198.24
100kr.7.06270kr.706.27
250kr.6.64992kr.1,662.48
500kr.6.40094kr.3,200.47
1.000kr.6.38480kr.6,384.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.94299kr.17,828.97
6.000kr.5.81918kr.34,915.08
9.000kr.5.75716kr.51,814.44
Manufacturers Standard Package
Unit Price without VAT:kr.11.83000
Unit Price with VAT:kr.14.78750