
TPS3808G33DRVT | |
|---|---|
DigiKey Part Number | 296-48737-2-ND - Tape & Reel (TR) 296-48737-1-ND - Cut Tape (CT) 296-48737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G33DRVT |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G33DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.07V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.10.01200 | kr.100.12 |
| 25 | kr.9.12560 | kr.228.14 |
| 100 | kr.8.15390 | kr.815.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.69004 | kr.1,922.51 |
| 500 | kr.7.41044 | kr.3,705.22 |
| 750 | kr.7.27044 | kr.5,452.83 |
| 1.250 | kr.7.11534 | kr.8,894.17 |
| 1.750 | kr.7.02469 | kr.12,293.21 |
| 2.500 | kr.6.93748 | kr.17,343.70 |
| 6.250 | kr.6.74969 | kr.42,185.56 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |



