
TPS3808G33DRVR | |
|---|---|
DigiKey Part Number | 296-36792-2-ND - Tape & Reel (TR) 296-36792-1-ND - Cut Tape (CT) 296-36792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G33DRVR |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G33DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.07V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.8.59100 | kr.85.91 |
| 25 | kr.7.81840 | kr.195.46 |
| 100 | kr.6.96390 | kr.696.39 |
| 250 | kr.6.55684 | kr.1,639.21 |
| 500 | kr.6.31134 | kr.3,155.67 |
| 1.000 | kr.6.29543 | kr.6,295.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.85981 | kr.17,579.43 |
| 6.000 | kr.5.73773 | kr.34,426.38 |
| 9.000 | kr.5.67658 | kr.51,089.22 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |












