
TPS3808G25DRVR | |
|---|---|
DigiKey Part Number | 2156-TPS3808G25DRVR-296-ND |
Manufacturer | |
Manufacturer Product Number | TPS3808G25DRVR |
Description | LOW-QUIESCENT CURRENT SUPERVISOR |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Bulk: | 102109 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 218 | kr.8.74922 | kr.1,907.33 |
| Unit Price without VAT: | kr.8.74922 |
|---|---|
| Unit Price with VAT: | kr.10.93653 |

