Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3801K33DCKR

DigiKey Part Number
296-3327-2-ND - Tape & Reel (TR)
296-3327-1-ND - Cut Tape (CT)
296-3327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3801K33DCKR
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3801K33DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.106
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.69000kr.8.69
10kr.6.28900kr.62.89
25kr.5.69840kr.142.46
100kr.5.04790kr.504.79
250kr.4.73752kr.1,184.38
500kr.4.55048kr.2,275.24
1.000kr.4.48149kr.4,481.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.20625kr.12,618.75
6.000kr.4.11316kr.24,678.96
9.000kr.4.06656kr.36,599.04
15.000kr.4.01492kr.60,223.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.69000
Unit Price with VAT:kr.10.86250