
TPS3801J25DCKRG4 | |
|---|---|
DigiKey Part Number  | 2156-TPS3801J25DCKRG4-TITR-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TPS3801J25DCKRG4  | 
Description  | IC 2.25V SUPPLY MON SC70-5  | 
Customer Reference  | |
Detailed Description  | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Simple Reset/Power-On Reset  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 2.25V  | |
Output  | Push-Pull, Totem Pole  | |
Reset  | Active Low  | |
Reset Timeout  | 120ms Minimum  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 5-TSSOP, SC-70-5, SOT-353  | |
Supplier Device Package  | SC-70-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 369 | kr.5.18401 | kr.1,912.90 | 
| Unit Price without VAT: | kr.5.18401 | 
|---|---|
| Unit Price with VAT: | kr.6.48001 | 

