
TPS3779CDRYT | |
|---|---|
DigiKey Part Number | 296-42170-2-ND - Tape & Reel (TR) 296-42170-1-ND - Cut Tape (CT) 296-42170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3779CDRYT |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3779CDRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.10.03700 | kr.100.37 |
| 25 | kr.9.14880 | kr.228.72 |
| 100 | kr.8.17380 | kr.817.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.70904 | kr.1,927.26 |
| 500 | kr.7.42884 | kr.3,714.42 |
| 750 | kr.7.28853 | kr.5,466.40 |
| 1.250 | kr.7.13314 | kr.8,916.42 |
| 1.750 | kr.7.04221 | kr.12,323.87 |
| 2.500 | kr.6.95484 | kr.17,387.10 |
| 6.250 | kr.6.76672 | kr.42,292.00 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

