
TPS3711DDCT | |
|---|---|
DigiKey Part Number | 296-43315-2-ND - Tape & Reel (TR) 296-43315-1-ND - Cut Tape (CT) 296-43315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3711DDCT |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3711DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.62000 | kr.17.62 |
| 10 | kr.13.14300 | kr.131.43 |
| 25 | kr.12.02160 | kr.300.54 |
| 100 | kr.10.79020 | kr.1,079.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.20340 | kr.2,550.85 |
| 500 | kr.9.84960 | kr.4,924.80 |
| 750 | kr.9.67252 | kr.7,254.39 |
| 1.250 | kr.9.47622 | kr.11,845.27 |
| 1.750 | kr.9.36149 | kr.16,382.61 |
| 2.500 | kr.9.25118 | kr.23,127.95 |
| Unit Price without VAT: | kr.17.62000 |
|---|---|
| Unit Price with VAT: | kr.22.02500 |




