Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3707-50DR

DigiKey Part Number
296-46381-2-ND - Tape & Reel (TR)
296-46381-1-ND - Cut Tape (CT)
296-46381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3707-50DR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS3707-50DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.251
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.27000kr.16.27
10kr.12.08200kr.120.82
25kr.11.03640kr.275.91
100kr.9.88740kr.988.74
250kr.9.33944kr.2,334.86
500kr.9.10000kr.4,550.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.45038kr.21,125.95
5.000kr.8.27743kr.41,387.15
7.500kr.8.19083kr.61,431.22
Manufacturers Standard Package
Unit Price without VAT:kr.16.27000
Unit Price with VAT:kr.20.33750