
TPS3705-33DGNR | |
|---|---|
DigiKey Part Number | 296-3319-2-ND - Tape & Reel (TR) 296-3319-1-ND - Cut Tape (CT) 296-3319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3705-33DGNR |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3705-33DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.12.40700 | kr.124.07 |
| 25 | kr.11.33840 | kr.283.46 |
| 100 | kr.10.16490 | kr.1,016.49 |
| 250 | kr.9.60536 | kr.2,401.34 |
| 500 | kr.9.37560 | kr.4,687.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.69739 | kr.21,743.48 |
| 5.000 | kr.8.52080 | kr.42,604.00 |
| 7.500 | kr.8.43237 | kr.63,242.78 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

