
TPS37044MJOFDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS37044MJOFDDFRQ1TR-ND - Tape & Reel (TR) 296-TPS37044MJOFDDFRQ1CT-ND - Cut Tape (CT) 296-TPS37044MJOFDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37044MJOFDDFRQ1 |
Description | AUTOMOTIVE MULTICHANNEL WINDOW S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS37044MJOFDDFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.35000 | kr.19.35 |
| 10 | kr.14.45500 | kr.144.55 |
| 25 | kr.13.23280 | kr.330.82 |
| 100 | kr.11.89100 | kr.1,189.10 |
| 250 | kr.11.25172 | kr.2,812.93 |
| 500 | kr.10.86606 | kr.5,433.03 |
| 1.000 | kr.10.54874 | kr.10,548.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.86086 | kr.29,582.58 |
| 6.000 | kr.9.67462 | kr.58,047.72 |
| Unit Price without VAT: | kr.19.35000 |
|---|---|
| Unit Price with VAT: | kr.24.18750 |

