BQ29718DSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3703E4080DSERQ1

DigiKey Part Number
296-TPS3703E4080DSERQ1TR-ND - Tape & Reel (TR)
296-TPS3703E4080DSERQ1CT-ND - Cut Tape (CT)
296-TPS3703E4080DSERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3703E4080DSERQ1
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
0.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.91000kr.14.91
10kr.11.05300kr.110.53
25kr.10.09160kr.252.29
100kr.9.03360kr.903.36
250kr.8.52840kr.2,132.10
500kr.8.22388kr.4,111.94
1.000kr.7.97331kr.7,973.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.66372kr.22,991.16
6.000kr.7.51226kr.45,073.56
Manufacturers Standard Package
Unit Price without VAT:kr.14.91000
Unit Price with VAT:kr.18.63750