
DRV8343SPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8343SPHPRQ1TR-ND - Tape & Reel (TR) 296-DRV8343SPHPRQ1CT-ND - Cut Tape (CT) 296-DRV8343SPHPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8343SPHPRQ1 |
Description | HALL EFFECT SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8343SPHPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 25mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 5.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.44000 | kr.37.44 |
| 5 | kr.33.70200 | kr.168.51 |
| 10 | kr.32.30100 | kr.323.01 |
| 25 | kr.30.63040 | kr.765.76 |
| 50 | kr.29.48860 | kr.1,474.43 |
| 100 | kr.28.44160 | kr.2,844.16 |
| 500 | kr.26.89868 | kr.13,449.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.54880 | kr.25,548.80 |
| 2.000 | kr.24.82832 | kr.49,656.64 |
| Unit Price without VAT: | kr.37.44000 |
|---|---|
| Unit Price with VAT: | kr.46.80000 |






