
TPS3703A5180DSERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3703A5180DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3703A5180DSERQ1CT-ND - Cut Tape (CT) 296-TPS3703A5180DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A5180DSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.11.27500 | kr.112.75 |
| 25 | kr.10.29160 | kr.257.29 |
| 100 | kr.9.21320 | kr.921.32 |
| 250 | kr.8.69900 | kr.2,174.75 |
| 500 | kr.8.38900 | kr.4,194.50 |
| 1.000 | kr.8.13390 | kr.8,133.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.11919 | kr.21,357.57 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |


