Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3703A4330DSERQ1

DigiKey Part Number
296-TPS3703A4330DSERQ1TR-ND - Tape & Reel (TR)
296-TPS3703A4330DSERQ1CT-ND - Cut Tape (CT)
296-TPS3703A4330DSERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3703A4330DSERQ1
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS3703A4330DSERQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
6-WFDFN
Voltage - Threshold
3.3V
Supplier Device Package
6-WSON (1.5x1.5)
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3703A4330DSERTexas Instruments3.214296-TPS3703A4330DSERCT-NDkr.9.36000Parametric Equivalent
TPS3703A5330DSERTexas Instruments903296-TPS3703A5330DSERCT-NDkr.9.36000Parametric Equivalent
TPS3703A6330DSERTexas Instruments5.467296-TPS3703A6330DSERCT-NDkr.9.36000Parametric Equivalent
TPS3703A7330DSERTexas Instruments8.814296-TPS3703A7330DSERCT-NDkr.9.36000Parametric Equivalent
TPS3703A7330DSERQ1Texas Instruments6.713296-TPS3703A7330DSERQ1CT-NDkr.11.31000Parametric Equivalent
In-Stock: 2.534
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.55000kr.16.55
10kr.12.31900kr.123.19
25kr.11.25480kr.281.37
100kr.10.08950kr.1,008.95
250kr.9.53332kr.2,383.33
500kr.9.30256kr.4,651.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.58157kr.25,744.71
6.000kr.8.41481kr.50,488.86
Manufacturers Standard Package
Unit Price without VAT:kr.16.55000
Unit Price with VAT:kr.20.68750