8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3306-25DGKR

DigiKey Part Number
TPS3306-25DGKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3306-25DGKR
Description
IC SUPERVISOR 2 CHANNEL 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3306-25DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.25V, 2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
70ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.17055kr.25,426.38
5.000kr.9.97059kr.49,852.95
Manufacturers Standard Package
Unit Price without VAT:kr.10.17055
Unit Price with VAT:kr.12.71319