Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3306-20D

DigiKey Part Number
296-3306-5-ND
Manufacturer
Manufacturer Product Number
TPS3306-20D
Description
IC SUPERVISOR 2 CHANNEL 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS3306-20D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
1.85V, 2.92V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
70ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15.636 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
450kr.13.69947kr.6,164.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.69947
Unit Price with VAT:kr.17.12434

Other Suppliers on DigiKey

15.636In Stock
Ships from Rochester Electronics, LLC