
TPS3306-18QDRQ1 | |
|---|---|
DigiKey Part Number | 296-17848-2-ND - Tape & Reel (TR) 296-17848-1-ND - Cut Tape (CT) 296-17848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3306-18QDRQ1 |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3306-18QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.68V, 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 70ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.17.08600 | kr.170.86 |
| 25 | kr.15.67760 | kr.391.94 |
| 100 | kr.14.13120 | kr.1,413.12 |
| 250 | kr.13.39336 | kr.3,348.34 |
| 500 | kr.13.25048 | kr.6,625.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.19684 | kr.30,492.10 |
| 5.000 | kr.11.96405 | kr.59,820.25 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |

