
TPS3306-15D | |
|---|---|
DigiKey Part Number | 296-3302-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3306-15D |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3306-15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.4V, 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 70ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.17.09700 | kr.170.97 |
| 75 | kr.14.42040 | kr.1,081.53 |
| 150 | kr.13.79793 | kr.2,069.69 |
| 300 | kr.13.28567 | kr.3,985.70 |
| 525 | kr.12.93888 | kr.6,792.91 |
| 1.050 | kr.12.57855 | kr.13,207.48 |
| 2.550 | kr.12.20880 | kr.31,132.44 |
| 5.025 | kr.11.98216 | kr.60,210.35 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |

