
TPS3305-33DR | |
---|---|
DigiKey Part Number | 296-39387-2-ND - Tape & Reel (TR) 296-39387-1-ND - Cut Tape (CT) 296-39387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3305-33DR |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3305-33DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.20000 | kr.19.20 |
10 | kr.14.36800 | kr.143.68 |
25 | kr.13.16080 | kr.329.02 |
100 | kr.11.83170 | kr.1,183.17 |
250 | kr.11.19848 | kr.2,799.62 |
500 | kr.10.81652 | kr.5,408.26 |
1.000 | kr.10.50227 | kr.10,502.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.10.17055 | kr.25,426.38 |
5.000 | kr.9.97059 | kr.49,852.95 |
Unit Price without VAT: | kr.19.20000 |
---|---|
Unit Price with VAT: | kr.24.00000 |