MFR Recommended
Similar
Similar

TPS3305-33DG4 | |
|---|---|
DigiKey Part Number | TPS3305-33DG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS3305-33DG4 |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3305-33DG4 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.93V, 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3305-33D | Texas Instruments | 731 | 296-2619-5-ND | kr.25.19000 | MFR Recommended |
| ADM13305-33ARZ | Analog Devices Inc. | 0 | ADM13305-33ARZ-ND | kr.26.73000 | Similar |
| ADM13305-33ARZ-RL7 | Analog Devices Inc. | 0 | 505-ADM13305-33ARZ-RL7TR-ND | kr.15.01857 | Similar |



