TPS3305-25DR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.15.19898
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.14.42198
Datasheet

Similar


Analog Devices Inc.
In Stock: 279
Unit Price: kr.26.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.14.42198
Datasheet
Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3305-25DR

DigiKey Part Number
TPS3305-25DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3305-25DR
Description
IC SUPERVISOR 2 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS3305-25DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.25V, 2.93V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.30625kr.28,265.62
Manufacturers Standard Package
Unit Price without VAT:kr.11.30625
Unit Price with VAT:kr.14.13281