MFR Recommended
Similar
Similar

TPS3305-18DRG4 | |
|---|---|
DigiKey Part Number | TPS3305-18DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3305-18DRG4 |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3305-18DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.68V, 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.63806 | kr.29,095.15 |
| 5.000 | kr.11.41522 | kr.57,076.10 |
| Unit Price without VAT: | kr.11.63806 |
|---|---|
| Unit Price with VAT: | kr.14.54758 |



