TPS3305-18DG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 495
Unit Price: kr.22.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 279
Unit Price: kr.26.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.14.42198
Datasheet
Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3305-18DG4

DigiKey Part Number
TPS3305-18DG4-ND
Manufacturer
Manufacturer Product Number
TPS3305-18DG4
Description
IC SUPERVISOR 2 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS3305-18DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
1.68V, 2.93V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes