Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3110K33DBVT

DigiKey Part Number
296-13403-2-ND - Tape & Reel (TR)
296-13403-1-ND - Cut Tape (CT)
296-13403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3110K33DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3110K33DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.941V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
65ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.54000kr.21.54
10kr.16.17100kr.161.71
25kr.14.83280kr.370.82
100kr.13.36030kr.1,336.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.12.65808kr.3,164.52
500kr.12.23514kr.6,117.57
750kr.12.02316kr.9,017.37
1.250kr.11.78840kr.14,735.50
1.750kr.11.65123kr.20,389.65
2.500kr.11.51924kr.28,798.10
Manufacturers Standard Package
Unit Price without VAT:kr.21.54000
Unit Price with VAT:kr.26.92500