
TPS3110K33DBVR | |
|---|---|
DigiKey Part Number | 296-41846-2-ND - Tape & Reel (TR) 296-41846-1-ND - Cut Tape (CT) 296-41846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3110K33DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3110K33DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.941V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.13.66400 | kr.136.64 |
| 25 | kr.12.50520 | kr.312.63 |
| 100 | kr.11.23130 | kr.1,123.13 |
| 250 | kr.10.62468 | kr.2,656.17 |
| 500 | kr.10.25880 | kr.5,129.40 |
| 1.000 | kr.9.95776 | kr.9,957.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.58582 | kr.28,757.46 |
| 6.000 | kr.9.40385 | kr.56,423.10 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |




