Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3110E12DBVT

DigiKey Part Number
296-TPS3110E12DBVTTR-ND - Tape & Reel (TR)
296-TPS3110E12DBVTCT-ND - Cut Tape (CT)
296-TPS3110E12DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3110E12DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3110E12DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.142V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
65ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.12.79776kr.3,199.44
500kr.12.37068kr.6,185.34
750kr.12.15691kr.9,117.68
1.250kr.11.91998kr.14,899.98
1.750kr.11.78149kr.20,617.61
2.500kr.11.64836kr.29,120.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.73000kr.21.73
10kr.16.34500kr.163.45
25kr.14.99200kr.374.80
100kr.13.50620kr.1,350.62
Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.09000kr.21.09
10kr.15.81800kr.158.18
25kr.14.50360kr.362.59
100kr.13.05800kr.1,305.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.21.09000
Unit Price with VAT:kr.26.36250

Other Suppliers on DigiKey

268In Stock
Ships from Rochester Electronics, LLC