Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3106K33MDBVREP

DigiKey Part Number
296-TPS3106K33MDBVREPTR-ND - Tape & Reel (TR)
296-TPS3106K33MDBVREPCT-ND - Cut Tape (CT)
296-TPS3106K33MDBVREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3106K33MDBVREP
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3106K33MDBVREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.941V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
65ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.777
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.82000kr.44.82
10kr.34.52300kr.345.23
25kr.31.95200kr.798.80
100kr.29.13050kr.2,913.05
250kr.27.78480kr.6,946.20
500kr.26.97372kr.13,486.86
1.000kr.26.30609kr.26,306.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.25.48177kr.76,445.31
Manufacturers Standard Package
Unit Price without VAT:kr.44.82000
Unit Price with VAT:kr.56.02500