
TPS2828DBVT | |
|---|---|
DigiKey Part Number | 296-2389-2-ND - Tape & Reel (TR) 296-2389-1-ND - Cut Tape (CT) 296-2389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2828DBVT |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2828DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.10.33300 | kr.103.33 |
| 25 | kr.9.42120 | kr.235.53 |
| 100 | kr.8.42200 | kr.842.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.94544 | kr.1,986.36 |
| 500 | kr.7.65814 | kr.3,829.07 |
| 750 | kr.7.51427 | kr.5,635.70 |
| 1.250 | kr.7.35484 | kr.9,193.55 |
| 1.750 | kr.7.26167 | kr.12,707.92 |
| 2.500 | kr.7.17207 | kr.17,930.17 |
| 6.250 | kr.6.97912 | kr.43,619.50 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

