
TPS2828DBVR | |
|---|---|
DigiKey Part Number | 296-1986-2-ND - Tape & Reel (TR) 296-1986-1-ND - Cut Tape (CT) 296-1986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2828DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2828DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 10 | kr.8.73800 | kr.87.38 |
| 25 | kr.7.95280 | kr.198.82 |
| 100 | kr.7.08710 | kr.708.71 |
| 250 | kr.6.67484 | kr.1,668.71 |
| 500 | kr.6.42652 | kr.3,213.26 |
| 1.000 | kr.6.22205 | kr.6,222.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.96944 | kr.17,908.32 |
| 6.000 | kr.5.84582 | kr.35,074.92 |
| 9.000 | kr.5.78395 | kr.52,055.55 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |





