Half-Bridge Gate Driver IC Non-Inverting 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS28225DRBR

DigiKey Part Number
296-46379-2-ND - Tape & Reel (TR)
296-46379-1-ND - Cut Tape (CT)
296-46379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS28225DRBR
Description
IC GATE DRVR HALF-BRIDGE 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS28225DRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.1V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
33 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
10ns, 10ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Synchronous
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-VDFN Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SON (3x3)
Voltage - Supply
4.5V ~ 8.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.884
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
10kr.8.44500kr.84.45
25kr.7.68160kr.192.04
100kr.6.84150kr.684.15
250kr.6.44068kr.1,610.17
500kr.6.19888kr.3,099.44
1.000kr.6.17903kr.6,179.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.75401kr.17,262.03
6.000kr.5.63374kr.33,802.44
9.000kr.5.57348kr.50,161.32
Manufacturers Standard Package
Unit Price without VAT:kr.11.48000
Unit Price with VAT:kr.14.35000