
TPS2818MDBVREP | |
|---|---|
DigiKey Part Number | 296-23101-2-ND - Tape & Reel (TR) 296-23101-1-ND - Cut Tape (CT) 296-23101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2818MDBVREP |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2818MDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.72000 | kr.43.72 |
| 10 | kr.33.66700 | kr.336.67 |
| 25 | kr.31.15720 | kr.778.93 |
| 100 | kr.28.39360 | kr.2,839.36 |
| 250 | kr.27.07620 | kr.6,769.05 |
| 500 | kr.26.28224 | kr.13,141.12 |
| 1.000 | kr.25.62889 | kr.25,628.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.24.82169 | kr.74,465.07 |
| Unit Price without VAT: | kr.43.72000 |
|---|---|
| Unit Price with VAT: | kr.54.65000 |



